Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAC164158Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AC4413
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.810 |
Price for:Each
Minimum: 1
Multiple: 1
$43.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164158Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AC4413
Silicon ManufacturerMicrochip
Board TypeEvaluation Kit
Silicon Core NumberATWILC3000-MR110CA Module
IC FunctionIEEE 802.11 b/g/n Link Controller Module
Application Sub TypeBluetooth and WiFi
Kit ContentsEval Board ATWILC3000-MR110CA Module
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Core Number
ATWILC3000-MR110CA Module
Application Sub Type
Bluetooth and WiFi
Product Range
-
Board Type
Evaluation Kit
IC Function
IEEE 802.11 b/g/n Link Controller Module
Kit Contents
Eval Board ATWILC3000-MR110CA Module
SVHC
No SVHC (04-Feb-2026)
Alternatives for AC164158
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
