
| Quantity | Price |
|---|---|
| 1+ | $60.710 |
Product Overview
The AC164156 from Microchip is a WINC1500 PICtail™/PICtail Plus daughter board. This is a demonstration and development board for the WINC1510-MR210PB certified Wi-Fi module. The WINC1510-MR210PBIEEE is an 802.11 b/g/n SmartConnect IoT module with ATWINC1510B chip (8Mb Flash) and PCB printed antenna. This daughter board has PICtail™ and PICtail Plus connectors to interface with a PIC microcontroller on the development boards that supports either PICtail™ or PICtail Plus interface. The daughter board can be plugged into multiple Microchip Technology demonstration and development boards. For example, the daughter board is appropriate for 8bit microcontroller development using the PIC18 Explorer board or for 16bit microcontroller development using Explorer 16 development board. This board also features ATECC508A crypto IC.
- UART debug interface of WINC1500 daughter board can be plugged directly into PC
- User LEDs for indications
- Option to switch power source between USB and PICtail/PICtail Plus interface base board
- Power measurement header
- I2C debug header for RF validation
- GPIO debug header
Applications
Embedded Design & Development
Warnings
Ensure that this daughter board is plugged into a development/demonstration board that meets the voltage requirement (3V to 3.6V), otherwise, damage to the WINC1500 board may occur.
Notes
Power to WINC1500 PICtail™/PICtail Plus daughter board must be in the range of 3V to 3.6V.
Technical Specifications
Microchip
-
PICtail
WINC1500 PICtail/PICtail Plus Daughter Board with ATWINC1510-MR210PB module
No SVHC (04-Feb-2026)
PIC
-
8-Bit PIC18 Explorer Boards and 16-Bit Explorer 16 Development Boards
-
Technical Docs (1)
Alternatives for AC164156
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
