Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $4.260 |
| 25+ | $4.030 |
| 50+ | $4.020 |
| 100+ | $3.940 |
| 250+ | $3.860 |
| 500+ | $3.780 |
Product Information
Alternatives for 25LC1024-I/SM
7 Products Found
Product Overview
The 25LC1024-I/SM is a 1Mbit serial SPI bus EEPROM (Electrically Erasable Programmable Memory) in 8 pin SOIJ package. It features page, sector and chip erase functions typically associated with flash based products. These functions are not required for byte or page write operations. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are clock input (SCK), separate data in (SI) and data out (SO) lines. Access to the device is controlled by chip select input. Communication to the device can be paused via hold pin. While the device is paused, transitions on its inputs will be ignored with exception of chip select allowing host to service higher priority interrupts. It features more than 1 million erase/write cycles and data retention is greater than 200 years.
- Maximum clock speed is 20MHz
- Supply voltage range from 2.5V to 5.5V
- Byte and page level write operations
- Low power CMOS technology
- Electronic signature for device ID
- Self timed erase and write cycles
- Sector write protection (32Kbyte/sector)
- Built-in write protection
- High reliability
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
1Mbit
1Mbit
128K x 8bit
Serial SPI
20MHz
SOIJ
2.5V
-40°C
85°C
MSL 1 - Unlimited
SPI
128K x 8bit
Serial SPI
10MHz
SOIJ
8Pins
5.5V
Surface Mount
1Mbit SPI Serial EEPROM
No SVHC (17-Jan-2023)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
