Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25AA02E48-I/SNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.05R8366
Product Range2Kbit SPI Serial EEPROM
Your Part Number
8,856 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.540 |
| 10+ | $0.534 |
| 100+ | $0.528 |
| 500+ | $0.517 |
| 1000+ | $0.507 |
| 2500+ | $0.496 |
| 10000+ | $0.486 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25AA02E48-I/SNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.05R8366
Product Range2Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size2Kbit
Memory Density2Kbit
Memory Configuration256 x 8bit
EEPROM Memory Configuration256 x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency Max10MHz
Clock Frequency10MHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit SPI Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
2Kbit
Memory Configuration
256 x 8bit
Interfaces
SPI
Clock Frequency Max
10MHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit SPI Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Density
2Kbit
EEPROM Memory Configuration
256 x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
10MHz
Memory Case Style
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Alternatives for 25AA02E48-I/SN
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
