Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.940 |
| 25+ | $1.810 |
| 50+ | $1.770 |
| 100+ | $1.730 |
| 250+ | $1.700 |
| 500+ | $1.660 |
Product Information
Product Overview
The 24LC512-I/SN is a 64K x 8 (512Kbit) serial Electrically Erasable Programmable Read-only Memory (EEPROM), capable of operation across a broad voltage range (2.5 to 5.5V). It has been developed for advanced, low-power applications such as data acquisition. This device also has a page write capability of up to 128bytes of data. This device is capable of both random and sequential reads up to the 512K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4Mbit address space.
- Low-power CMOS technology
- 2-wire Serial interface, I²C™ compatible
- Cascadable up to eight devices
- Schmitt-trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- >200 Years data retention
- 5ms Maximum page write time
- Self-timed erase/write cycle
- 128-byte Page write buffer
- Hardware write-protect
Applications
Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
512Kbit
I2C
64K x 8bit
Serial I2C (2-Wire)
400kHz
SOIC
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
512Kbit
64K x 8bit
Serial I2C (2-Wire)
400kHz
SOIC
8Pins
5.5V
-40°C
512Kbit Serial I2C EEPROMs
No SVHC (15-Jan-2018)
Alternatives for 24LC512-I/SN
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
