Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 10+ | $0.510 |
| 25+ | $0.505 |
| 50+ | $0.494 |
| 100+ | $0.484 |
Product Information
Product Overview
The 24LC32A-I/MS is a 32kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as a single block of 4K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1mA and 1mA, respectively. It has been developed for advanced, low-power applications such as personal communications or data acquisition. The 24XX32A also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256kB address space.
- Single supply with operation down to 2.5V
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 5ms maximum
- Self-timed erase/write cycle
- 32-byte page write buffer
- Hardware write-protect
- ESD protection >4000V
- More than 1million erase/write cycles
- Data retention >200 years
Applications
Automotive, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
32Kbit
I2C
4K x 8bit
Serial I2C (2-Wire)
400kHz
MSOP
2.5V
-40°C
85°C
MSL 1 - Unlimited
32Kbit
4K x 8bit
Serial I2C (2-Wire)
400kHz
MSOP
8Pins
5.5V
Surface Mount
32Kbit I2C Serial EEPROM
No SVHC (08-Jul-2021)
Alternatives for 24LC32A-I/MS
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate