Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24LC256-I/STGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK6563
Product Range256Kbit I2C Serial EEPROM
Your Part Number
293 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.230 |
| 100+ | $1.160 |
| 500+ | $1.100 |
| 1000+ | $1.040 |
| 2500+ | $1.020 |
| 5000+ | $0.998 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC256-I/STGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK6563
Product Range256Kbit I2C Serial EEPROM
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
256Kbit
Interfaces
I2C
IC Case / Package
TSSOP
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
32K x 8bit
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
