Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO LAMPS
Manufacturer Part No13211303Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M5840
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 250+ | $1.020 |
| 500+ | $0.901 |
| 1000+ | $0.813 |
| 5000+ | $0.558 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
3.6V
Bulb Size
11.5mm
Average Bulb Life
30h
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
P13.5S
MSCP
1.59
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
