Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoRTBSA60M-TP
Newark Part No.46AM5993
Your Part Number
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.533 |
| 10+ | $0.447 |
| 25+ | $0.402 |
| 50+ | $0.365 |
| 100+ | $0.322 |
| 250+ | $0.290 |
| 500+ | $0.242 |
| 1000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoRTBSA60M-TP
Newark Part No.46AM5993
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current6A
Bridge Rectifier Case StyleTBSG
No. of Pins4Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingSurface Mount
Forward Surge Current150A
Operating Temperature Max150°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
6A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
TBSG
Forward Voltage Max
1.3V
Forward Surge Current
150A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate