Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMBR40200FCTH-BP
Newark Part No.46AM5748
Your Part Number
996 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMBR40200FCTH-BP
Newark Part No.46AM5748
Repetitive Peak Reverse Voltage200V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleITO-220AB
No. of Pins3Pins
Forward Voltage Max900mV
Forward Surge Current300A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
300A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
ITO-220AB
Forward Voltage Max
900mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate