Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoKBJA808L-BP
Newark Part No.46AM5655
Your Part Number
900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.908 |
| 100+ | $0.734 |
| 500+ | $0.667 |
| 1800+ | $0.602 |
| 2700+ | $0.518 |
| 10800+ | $0.506 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoKBJA808L-BP
Newark Part No.46AM5655
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current3.2A
Bridge Rectifier Case StyleJB
No. of Pins4Pins
Forward Voltage Max920mV
Bridge Rectifier MountingThrough Hole
Forward Surge Current175A
Operating Temperature Max150°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
3.2A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
JB
Forward Voltage Max
920mV
Forward Surge Current
175A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate