Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoESDSLC5V0LB-TP
Newark Part No.
Full Reel13AN0212
Re-Reel21AM9594
Cut Tape21AM9594
Your Part Number
8,200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.252 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
| 10+ | $0.168 |
| 25+ | $0.133 |
| 50+ | $0.099 |
| 100+ | $0.064 |
| 250+ | $0.062 |
| 500+ | $0.059 |
| 1000+ | $0.054 |
Full Reel
| Quantity | Price |
|---|---|
| 10+ | $0.062 |
| 20+ | $0.055 |
| 40+ | $0.049 |
| 60+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoESDSLC5V0LB-TP
Newark Part No.
Full Reel13AN0212
Re-Reel21AM9594
Cut Tape21AM9594
Clamping Voltage Vc Max20V
Diode Case StyleDFN1006-2
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN1006-2
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for ESDSLC5V0LB-TP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
