Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.502 |
| 10+ | $0.392 |
| 25+ | $0.276 |
| 50+ | $0.233 |
| 100+ | $0.200 |
| 250+ | $0.165 |
| 500+ | $0.143 |
| 1000+ | $0.123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoESDSBLC48VLB-TP
Newark Part No.46AM5320
Clamping Voltage Vc Max60V
Diode Case StyleDFN1006
No. of Pins2Pins
Operating Voltage48V
Power Dissipation Pd240W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
60V
No. of Pins
2Pins
Power Dissipation Pd
240W
Automotive Qualification Standard
-
Diode Case Style
DFN1006
Operating Voltage
48V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate