Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoESDA6V1L-TP
Newark Part No.21AM9584
Your Part Number
Packaging Options
2,115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.594 |
| 10+ | $0.399 |
| 25+ | $0.355 |
| 50+ | $0.311 |
| 100+ | $0.267 |
| 250+ | $0.242 |
| 500+ | $0.217 |
| 1000+ | $0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoESDA6V1L-TP
Newark Part No.21AM9584
Clamping Voltage Vc Max16.5V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage5.25V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
16.5V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5.25V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate