Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBZX84C5V6-TP
Newark Part No.21AM9426
Your Part Number
19,225 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 10+ | $0.150 |
| 25+ | $0.092 |
| 50+ | $0.075 |
| 100+ | $0.063 |
| 250+ | $0.051 |
| 500+ | $0.040 |
| 1000+ | $0.038 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBZX84C5V6-TP
Newark Part No.21AM9426
Zener Voltage Nom5.6V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate