Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.149 |
| 10+ | $0.117 |
| 25+ | $0.074 |
| 50+ | $0.061 |
| 100+ | $0.052 |
| 250+ | $0.043 |
| 500+ | $0.035 |
| 1000+ | $0.034 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoBAT54STH-TP
Newark Part No.46AM5171
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max1V
Forward Surge Current600mA
Operating Temperature Max150°C
Diode Case StyleSOT-523
No. of Pins3Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOT-523
Reverse Recovery Time
10ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate