Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoSMBJ5342B-TP
Newark Part No.
Full Reel13AN1380
Re-Reel22AM0426
Cut Tape22AM0426
Your Part Number
343 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.745 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.745 |
| 10+ | $0.534 |
| 25+ | $0.469 |
Full Reel
| Quantity | Price |
|---|---|
| 5+ | $0.364 |
| 10+ | $0.344 |
| 20+ | $0.327 |
| 30+ | $0.311 |
| 50+ | $0.302 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoSMBJ5342B-TP
Newark Part No.
Full Reel13AN1380
Re-Reel22AM0426
Cut Tape22AM0426
Zener Voltage Nom6.8V
Power Dissipation5W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for SMBJ5342B-TP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
