Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBZX84C5V1-TP
Newark Part No.
Full Reel13AN0153
Re-Reel21AM9425
Cut Tape21AM9425
Your Part Number
14,875 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.109 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.109 |
| 10+ | $0.070 |
| 25+ | $0.064 |
Full Reel
| Quantity | Price |
|---|---|
| 5+ | $0.047 |
| 10+ | $0.042 |
| 20+ | $0.037 |
| 30+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBZX84C5V1-TP
Newark Part No.
Full Reel13AN0153
Re-Reel21AM9425
Cut Tape21AM9425
Zener Voltage Nom5.1V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BZX84C5V1-TP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
