Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBAW56-TP
Newark Part No.
Full Reel13AN0071
Re-Reel21AM9385
Cut Tape21AM9385
Your Part Number
11,985 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.150 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.150 |
| 10+ | $0.095 |
| 25+ | $0.084 |
| 50+ | $0.073 |
| 100+ | $0.062 |
| 250+ | $0.055 |
| 500+ | $0.047 |
| 1000+ | $0.042 |
Full Reel
| Quantity | Price |
|---|---|
| 5+ | $0.056 |
| 10+ | $0.050 |
| 20+ | $0.044 |
| 30+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBAW56-TP
Newark Part No.
Full Reel13AN0071
Re-Reel21AM9385
Cut Tape21AM9385
Diode ConfigurationDual Common Anode
Repetitive Peak Reverse Voltage100V
Average Forward Current250mA
Forward Voltage Max855mV
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Common Anode
Average Forward Current
250mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
855mV
Forward Surge Current
4A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAW56-TP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
