Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBAV21W-TP
Newark Part No.
Full Reel13AN0064
Re-Reel21AM9378
Cut Tape21AM9378
Your Part Number
3,535 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.109 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.109 |
| 10+ | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 5+ | $0.047 |
| 10+ | $0.042 |
| 20+ | $0.037 |
| 30+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBAV21W-TP
Newark Part No.
Full Reel13AN0064
Re-Reel21AM9378
Cut Tape21AM9378
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage250V
Average Forward Current250mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.25V
Forward Surge Current
1A
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAV21W-TP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
