Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBAS21WS-TP
Newark Part No.
Full Reel13AN0040
Re-Reel21AM9351
Cut Tape21AM9351
Your Part Number
2,835 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.210 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.210 |
| 10+ | $0.120 |
| 25+ | $0.103 |
| 50+ | $0.086 |
| 100+ | $0.069 |
| 250+ | $0.066 |
| 500+ | $0.062 |
| 1000+ | $0.059 |
Full Reel
| Quantity | Price |
|---|---|
| 5+ | $0.056 |
| 10+ | $0.050 |
| 20+ | $0.044 |
| 30+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBAS21WS-TP
Newark Part No.
Full Reel13AN0040
Re-Reel21AM9351
Cut Tape21AM9351
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage250V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current625mA
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.25V
Forward Surge Current
625mA
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAS21WS-TP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
