Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY10H641LJCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16C6466
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 8+ | $14.470 |
| 25+ | $13.230 |
| 50+ | $12.130 |
| 100+ | $11.170 |
| 250+ | $10.410 |
Price for:Each
Minimum: 8
Multiple: 8
$115.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY10H641LJCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16C6466
No. of Pins28Pins
IC Case / PackageLCC
Supply Voltage Max3.3V
Logic TypeLevel Translator
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Pins
28Pins
Supply Voltage Max
3.3V
SVHC
No SVHC (15-Jan-2018)
IC Case / Package
LCC
Logic Type
Level Translator
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
