Print Page
MIC5235BM5 TR
LDO Voltage Regulator, Adjustable, 2.3V-24V in, 310mV drop., 1.24V-24V/150mA out, SOT-23-5
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5235BM5 TRCopy
Newark Part No.76C0468
Your Part Number
No Longer Available
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5235BM5 TRCopy
Newark Part No.76C0468
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max24V
Fixed Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min1.24V
Output Voltage Nom-
Adjustable Output Voltage Max24V
Output Voltage Min1.24V
Output Voltage Max24V
Output Current150mA
Dropout Voltage Vdo310mV
Output Current Max150mA
Max Output Current150mA
LDO Regulator Case StyleSOT-23
Dropout Voltage Typ @ Current310mV
Dropout Voltage - Typ @ Current310mV
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Output Type
Adjustable
Input Voltage Max
24V
Output Voltage - Nom
-
Output Voltage Nom
-
Output Voltage Min
1.24V
Output Current
150mA
Output Current Max
150mA
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
310mV
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
2.3V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.24V
Adjustable Output Voltage Max
24V
Output Voltage Max
24V
Dropout Voltage Vdo
310mV
Max Output Current
150mA
Dropout Voltage Typ @ Current
310mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
