Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZI-50-KCopy
Newark Part No.45P3752
Product RangeDTZI
Your Part Number
173 In Stock
12 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $9.410 |
| 50+ | $8.580 |
| 100+ | $7.930 |
| 250+ | $7.360 |
| 500+ | $6.940 |
Price for:Each
Minimum: 1
Multiple: 1
$9.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZI-50-KCopy
Newark Part No.45P3752
Product RangeDTZI
Technical Datasheet
Product RangeDTZI
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZI-50-K is a 50-way full metal D-sub Hood, MHDTZI series, made of zinc with nickel plated finish, excellent EMI shielding. Accepts cable up to 13mm outer diameter, top cable entry. Double strain relief for strong and secure cable clamping.
- Kitted size
- Re-openable
- UNC 4-40 (Standard) Thumbscrews
- -40 to +120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
DTZI
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
-
Connector Body Material
Zinc Body
Technical Docs (2)
Alternatives for MHDTZI-50-K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
