Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTPK25-KCopy
Newark Part No.67C8405
Product RangeMH - MHDTPK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 100+ | $3.390 |
| 250+ | $3.130 |
| 500+ | $2.910 |
| 1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTPK25-KCopy
Newark Part No.67C8405
Product RangeMH - MHDTPK
Technical Datasheet
Product RangeMH - MHDTPK
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTPK25-K is a 25-way metalized plastic D-sub Hood, MHDTPK series, made of UL recognized ABS with nickel over copper finish. Accepts cable up to 13mm outer diameter, top cable entry. Suitable for any D-sub connector. Strain relief inserts ensure a secure termination.
- Kitted size
- Re-openable
- Recyclable
- UNC 4-40 (Standard) Thumbscrews
- -55 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MH - MHDTPK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (3)
Alternatives for MHDTPK25-K
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
