Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDD15-F-N-B-S
Newark Part No.13AM5789
Product RangeMHDD Series
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.060 |
| 100+ | $0.943 |
| 250+ | $0.851 |
| 500+ | $0.778 |
| 1000+ | $0.719 |
| 2500+ | $0.669 |
| 5000+ | $0.626 |
Price for:Each
Minimum: 10
Multiple: 10
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDD15-F-N-B-S
Newark Part No.13AM5789
Product RangeMHDD Series
D Sub Connector TypeStandard
Product RangeMHDD Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
MHDD Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount
Contact Plating
Matte Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate