Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMH3101S-8821..Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92K7169
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.280 |
Price for:Each
Minimum: 2500
Multiple: 2500
$18,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMH3101S-8821..Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92K7169
Connector TypeAdapter, In-Line
In Line Connector ARJ45
In Line Connector ARJ45
In Line Connector BRJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Positions
8Positions
Convert To Positions
8Positions
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type A
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (17-Jan-2023)
Alternatives for MH3101S-8821..
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
