Print Page
MGT 2420
Chassis Mount Transformer, Class 2 Power Supply, 120V, 24V, 20 VA, 60Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT 2420Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50B5308
Product RangeMGT Series
Your Part Number
1,347 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.900 |
| 5+ | $11.200 |
| 10+ | $10.380 |
| 25+ | $9.600 |
| 50+ | $8.760 |
| 100+ | $8.190 |
| 250+ | $7.440 |
Price for:Each
Minimum: 1
Multiple: 1
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT 2420Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50B5308
Product RangeMGT Series
Technical Datasheet
Chassis Mount Transformer TypeClass 2 Power Supply
Primary Voltages120V
Secondary Voltages24V
Power Rating20VA
Frequency Range60Hz
Winding Type-
Current Rating830mA
Transformer TerminalsScrew
Isolation Voltage-
Product RangeMGT Series
SVHCTo Be Advised
Product Overview
MGT 2420 is a highly reliable plug-in Class II linear power supply providing 24VAC output at 20VA. It is built with a heavy duty case that includes a mounting tab and screw. An auto-resetting PTC fuse provides overload protection. An LED indicates AC power input. The plug includes a ground prong and there are two screw terminals for the output, including ground. The unit is UL cUL 1310 listed.
- 2 ground prong, two screw terminal output
- Individually boxed, LED AC power input indicator
- 120VAC/60Hz input voltage, 830mA rate current
- AC 24V +/- 5% output voltage, AC 28.5V max no load voltage
- Insulation test : 500VDC/ 100Mohm min between input plug and output terminal and case
- Pull AC blades by 35lb for one minute without pull out from the case
- White color, ABS material
- Normal operating temperature range from -10°C to +40°C
- Normal operating humidity at 30% is 85% R.H
Technical Specifications
Chassis Mount Transformer Type
Class 2 Power Supply
Secondary Voltages
24V
Frequency Range
60Hz
Current Rating
830mA
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
120V
Power Rating
20VA
Winding Type
-
Transformer Terminals
Screw
Product Range
MGT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate