Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part NoRTV103-85ML
Newark Part No.37AJ0880
Product RangeRTV100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.460 |
Price for:Each
Minimum: 12
Multiple: 12
$197.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part NoRTV103-85ML
Newark Part No.37AJ0880
Product RangeRTV100 Series
Technical Datasheet
Sealant TypeSilicone 1 Part
Sealant ApplicationsInsulating, Bonding, Gasketing, Sealing
Dispensing MethodTube
Sealant ColorBlack
Volume85ml
Weight90g
Product RangeRTV100 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Tube
Volume
85ml
Product Range
RTV100 Series
Sealant Applications
Insulating, Bonding, Gasketing, Sealing
Sealant Color
Black
Weight
90g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate