Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No9460TC-3MLCopy
Newark Part No.37AJ2292
Product Range9460TC Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.690 |
Price for:Each
Minimum: 1
Multiple: 1
$17.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No9460TC-3MLCopy
Newark Part No.37AJ2292
Product Range9460TC Series
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourWhite
Thermal Conductivity0.8W/m.K
Tensile Strength9.1N/mm²
Dispensing MethodSyringe
Volume3ml
Weight4.9g
Product Range9460TC Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Epoxy
Thermal Conductivity
0.8W/m.K
Dispensing Method
Syringe
Weight
4.9g
SVHC
To Be Advised
Adhesive Colour
White
Tensile Strength
9.1N/mm²
Volume
3ml
Product Range
9460TC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
