Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No9410-30MLCopy
Newark Part No.88AH7826
Product Range9410 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $384.530 |
Price for:Each
Minimum: 1
Multiple: 1
$384.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No9410-30MLCopy
Newark Part No.88AH7826
Product Range9410 Series
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourSilver Gray
Thermal Conductivity1.1W/m.K
Tensile Strength-
Dispensing MethodCartridge
Volume30ml
Weight70g
Product Range9410 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Epoxy
Thermal Conductivity
1.1W/m.K
Dispensing Method
Cartridge
Weight
70g
SVHC
To Be Advised
Adhesive Colour
Silver Gray
Tensile Strength
-
Volume
30ml
Product Range
9410 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
