Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No841ER-3.25LCopy
Newark Part No.84AC8337
Product Range841ER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,021.020 |
Price for:Each
Minimum: 5
Multiple: 1
$5,105.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No841ER-3.25LCopy
Newark Part No.84AC8337
Product Range841ER Series
Technical Datasheet
Coating TypeConductive
Coating ApplicationsAerospace, Automotive, Defence, Electrical, Electronic Equipment
Dispensing MethodCan
Coating ColourGrey
Volume3.25l
Weight5.34kg
Product Range841ER Series
SVHCTo Be Advised
Technical Specifications
Coating Type
Conductive
Dispensing Method
Can
Volume
3.25l
Product Range
841ER Series
Coating Applications
Aerospace, Automotive, Defence, Electrical, Electronic Equipment
Coating Colour
Grey
Weight
5.34kg
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
