Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 841AR-55MLCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 03AM6531 |
| Product Range | SUPER SHIELD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $39.390 |
Price for:Each
Minimum: 1
Multiple: 1
$39.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 841AR-55MLCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 03AM6531 |
| Product Range | SUPER SHIELD Series |
| Technical Datasheet | |
| Coating Type | Conductive Paint |
| Coating Applications | Plastic Electronic Enclosures |
| Dispensing Method | Bottle |
| Coating Colour | - |
| Volume | 55ml |
| Weight | 92.8g |
| Product Range | SUPER SHIELD Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Coating Type | Conductive Paint |
|---|---|
| Dispensing Method | Bottle |
| Volume | 55ml |
| Product Range | SUPER SHIELD Series |
| Coating Applications | Plastic Electronic Enclosures |
|---|---|
| Coating Colour | - |
| Weight | 92.8g |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | 1263 |
