Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8342-50GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99AC7750
Product Range8342
Your Part Number
546 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
| 20+ | $11.370 |
| 50+ | $10.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8342-50GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99AC7750
Product Range8342
Technical Datasheet
Flux TypeRosin Activated RA
Flux ApplicationsSoldering
Dispensing MethodJar
Volume37.7ml
Weight50g
Product Range8342
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flux Type
Rosin Activated RA
Dispensing Method
Jar
Weight
50g
SVHC
No SVHC (25-Jun-2025)
Flux Applications
Soldering
Volume
37.7ml
Product Range
8342
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
