Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8342-10MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK3879
Product Range8342 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.600 |
| 25+ | $16.180 |
| 50+ | $15.000 |
Price for:Each
Minimum: 1
Multiple: 1
$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8342-10MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK3879
Product Range8342 Series
Flux TypeRosin Activated RA
Flux ApplicationsSoldering
Dispensing MethodSyringe
Volume10ml
Weight9.5g
Product Range8342 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flux Type
Rosin Activated RA
Dispensing Method
Syringe
Weight
9.5g
SVHC
No SVHC (25-Jun-2025)
Flux Applications
Soldering
Volume
10ml
Product Range
8342 Series
Alternatives for 8342-10ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
