Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8331-14GCopy
Newark Part No.20X4797
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourSilver
Thermal Conductivity1.4W/m.K
Tensile Strength13MPa
Dispensing MethodSyringe
Volume-
Weight14g
Product Range-
SVHC4-Nonylphenol, branched and linear
Product Overview
8331 is an electrically conductive, silver-filled two-part epoxy adhesive. It is smooth, non-sagging, thixotropic and bonds well to a wide variety of substrates. This product allows for quick, cold-soldering repairs. It can also be used as a solder replacement for bonding heat-sensitive electronic components, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals, or plastics. 8331 has been formulated to be economical. For a higher fill that maximizes conductivity, use 8330. For a longer working life, use 8331S.
- Resistivity of 0.007ohmcm
- Thermal conductivity of 1.4W/(m·K)
- 1:1 mix ratio
- Working life of 10minutes
- Cure time of 24hours at room temperature or 15minutes at 65°C (149°F)
- High tensile, compressive and lap shear strength
- Low CTE prior Tg
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
- Shelf life of 3 years at room temperature
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1.4W/m.K
Dispensing Method
Syringe
Weight
14g
SVHC
4-Nonylphenol, branched and linear
Adhesive Colour
Silver
Tensile Strength
13MPa
Volume
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-Nonylphenol, branched and linear
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
