Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $58.880 |
Price for:Each
Minimum: 1
Multiple: 1
$58.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No832HT-375ML
Newark Part No.20X1121
Technical Datasheet
Potting Compound TypeEpoxy - 2 Part
Dispensing MethodBottle
Compound ColourBlack
Volume340ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
832HT potting and encapsulating compound is a general purpose, hard, black, two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for high temperature applications and is especially useful when extreme physical strength and chemical resistance are required. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. 832HT can be cured at room temperature or higher.
- Suitable for very high temperature applications
- 1.7A:1B volume mix ratio
- Extremely high compressive and tensile strength
- Excellent adhesion to substrates including metals, composites, glass, ceramics and plastics
- Excellent electrical insulating characteristics
- Very broad service temperature range -40 to 225°C (-40 to 437°F)
- Extreme resistance to water and humidity (allows for submersion where needed)
- Solvent-free
Technical Specifications
Potting Compound Type
Epoxy - 2 Part
Compound Colour
Black
Weight
-
SVHC
No SVHC (25-Jun-2025)
Dispensing Method
Bottle
Volume
340ml
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
