Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 8310A-850MLCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 84AC8252 |
| Product Range | 8310A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $60.380 |
Price for:Each
Minimum: 1
Multiple: 1
$60.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 8310A-850MLCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 84AC8252 |
| Product Range | 8310A Series |
| Technical Datasheet | |
| Cleaner Type | Coating Remover |
| Cleaner Applications | PCBs |
| Dispensing Method | Can |
| Volume | 850ml |
| Weight | 747g |
| Product Range | 8310A Series |
| SVHC | To Be Advised |
Technical Specifications
| Cleaner Type | Coating Remover |
|---|---|
| Dispensing Method | Can |
| Weight | 747g |
| SVHC | To Be Advised |
| Cleaner Applications | PCBs |
|---|---|
| Volume | 850ml |
| Product Range | 8310A Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | 1993 |
