Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8241-140Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66AH8655
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.141 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8241-140Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66AH8655
Technical Datasheet
Wipe MaterialWood Pulp
Wipe Width180mm
Wipe Length203mm
Product Range-
SVHCTo Be Advised
Product Overview
8241-140 is a 70% IPA wipes for electronics. It is a soft pack containing 140 alcohol wet wipes, made with durable spunlace wood pulp and 70% isopropyl alcohol. These wipes are highly durable, and excellent at removing dust, fingerprints, oils, light greases, ink, and grime while being safe on plastics. The soft pack leaves a small environmental footprint and provides an airtight resealable opening. These wipes are great for cleaning cables, components, connectors, contacts, keypads, office equipment, production equipment, smart phones and stencils.
- Saturated with 70% IPA
- Wipe size is 7.08inch x 7.87inch
- Wipe density is 56GSM
- Lint free and tear resistant
- Safe on plastics
- CARB compliant (category and limit: electronics cleaner, 75%)
Technical Specifications
Wipe Material
Wood Pulp
Wipe Length
203mm
SVHC
To Be Advised
Wipe Width
180mm
Product Range
-
Technical Docs (2)
Alternatives for 8241-140
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
