Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.230 |
Price for:Each
Minimum: 5
Multiple: 1
$56.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No503Copy
Newark Part No.20X0789
Board TypeSingle Side Copper Clad
Board MaterialCopper Clad FR4
Hole Diameter-
External Height127mm
External Width76.2mm
Board Thickness1.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1/16" single sided, copper clad board was developed specifically for the circuit processing industries requirements. FR laminate board contains 1 ounce of copper per square foot.
- Flame retardant laminate is translucent in color
- Made of woven glass cloth impregnated with epoxy resin
- Complies with UL #E214381
- Dimensions: 3" x 5"
Technical Specifications
Board Type
Single Side Copper Clad
Hole Diameter
-
External Width
76.2mm
SVHC
No SVHC (25-Jun-2025)
Board Material
Copper Clad FR4
External Height
127mm
Board Thickness
1.6mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
