Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No4880-18GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84AC8150
Your Part Number
126 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4880-18GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84AC8150
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature80°C
Weight - Metric18g
Weight - Imperial0.63oz
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
4880-18G is a Sn63/Pb37 RA solder wire. This solder wire uses the eutectic tin-to-lead alloy ratio, with an RA-like flux core. It has a low melting temperature with a sharp melting/solidification point. It achieves a consistent solder and flux percentage due to our state-of-the-art extrusion wire-drawing machine, which continuously monitors the wire to prevent voids and ensure consistency, providing a top-grade solder wire.
- 21 gauge, 0.032inch diameter, rosin-activated flux
- Eutectic alloy (liquidus=solidus temperature)
- Alloy exceeds J-STD-006C, meets J-STD004B and ASTM B 32 purity requirements
- Fast wetting and flowing, non-corrosive and non-conductive residue
- ROM1 RA flux classification, moderate flux activity
- Corrosion test, silver chromate–Cl– + Br– detection
- 80°C softening point of flux extract, surface insulation resistance is <gt/>1.0 x 10⁹ ohm
- Pocket package
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.032"
Weight - Metric
18g
Product Range
-
Flux Type
Rosin Activated RA
External Diameter - Metric
0.81mm
Melting Temperature
80°C
Weight - Imperial
0.63oz
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
