Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $37.370 |
Price for:Each
Minimum: 1
Multiple: 1
$37.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4228A-225ML
Newark Part No.74AK6760
Technical Datasheet
Coating TypeVarnish
Coating ApplicationsMotor Windings, Transformer Coils
Dispensing MethodCan
Coating ColourRed
Volume225ml
Weight234g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coating Type
Varnish
Dispensing Method
Can
Volume
225ml
Product Range
-
Coating Applications
Motor Windings, Transformer Coils
Coating Colour
Red
Weight
234g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
