Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No409B-140GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AC8059
Product RangeElectrosolve Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $12.870 |
Price for:Each
Minimum: 1
Multiple: 1
$12.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No409B-140GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AC8059
Product RangeElectrosolve Series
Technical Datasheet
Cleaner TypeContact Cleaner
Cleaner ApplicationsContacts, Electromechanical Parts, Electronics, PCBs
Dispensing MethodAerosol
Volume188ml
Weight140g
Product RangeElectrosolve Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cleaner Type
Contact Cleaner
Dispensing Method
Aerosol
Weight
140g
SVHC
No SVHC (25-Jun-2025)
Cleaner Applications
Contacts, Electromechanical Parts, Electronics, PCBs
Volume
188ml
Product Range
Electrosolve Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
