Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No406B-425GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AC8055
Product RangeSuper Wash 406B Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $30.380 |
Price for:Each
Minimum: 1
Multiple: 1
$30.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No406B-425GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AC8055
Product RangeSuper Wash 406B Series
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsPCBs, Machinery, Electrical, Electronics
Dispensing MethodAerosol
Volume590ml
Weight425g
Product RangeSuper Wash 406B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Aerosol
Weight
425g
SVHC
No SVHC (25-Jun-2025)
Cleaner Applications
PCBs, Machinery, Electrical, Electronics
Volume
590ml
Product Range
Super Wash 406B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
