Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoASP0430422Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84X9787
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.080 |
| 25+ | $1.940 |
| 50+ | $1.760 |
| 100+ | $1.720 |
| 250+ | $1.530 |
| 500+ | $1.410 |
| 1000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoASP0430422Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84X9787
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Positions
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage130V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
130V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
