Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.180 |
| 1000+ | $1.070 |
Price for:Each
Minimum: 500
Multiple: 500
$590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31107103Copy
Newark Part No.37AC6653
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage250V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 31107103 is a 3-pole black screw Pluggable Terminal Block with wire protector and fittable without loss of poles. It has wire entry perpendicular to plug direction.
- IP00 Protection
- CTI600 Insulating material class
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
