Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.410 |
| 100+ | $1.220 |
| 500+ | $0.994 |
| 1000+ | $0.884 |
| 5000+ | $0.773 |
| 10000+ | $0.735 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31030104Copy
Newark Part No.37AC6433
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions4Positions
Rated Current10A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 31030104
2 Products Found
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
250V
Product Range
-
Pitch Spacing
5mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
