Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | METZ CONNECT |
|---|---|
| Manufacturer Part No | 142MDA11050Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 72AJ8340 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $47.610 |
| 5+ | $44.810 |
| 10+ | $42.010 |
| 25+ | $40.020 |
| 50+ | $38.600 |
Price for:Each
Minimum: 1
Multiple: 1
$47.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | METZ CONNECT |
|---|---|
| Manufacturer Part No | 142MDA11050Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 72AJ8340 |
| Technical Datasheet | |
| Connector Type A | M12 Plug |
| Connector Type B | M12 Plug |
| No. of Positions | 5 Positions |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 5 Positions |
| Cable Length - Imperial | 16.4ft |
| Connector Type B | M12 Plug |
|---|---|
| Cable Length - Metric | 5m |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
