Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.270 |
| 10+ | $52.520 |
| 25+ | $50.670 |
| 50+ | $48.030 |
| 100+ | $46.710 |
| 250+ | $44.600 |
| 500+ | $43.550 |
| 1000+ | $42.760 |
Price for:Each
Minimum: 1
Multiple: 1
$57.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No142M4D59030Copy
Newark Part No.58AC5134
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
RJ45 Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
