Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | METZ CONNECT |
|---|---|
| Manufacturer Part No | 142M2XB0020Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 58AC5112 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.540 |
| 10+ | $67.240 |
| 25+ | $65.940 |
| 50+ | $64.620 |
| 100+ | $63.300 |
| 250+ | $61.980 |
| 500+ | $60.660 |
Price for:Each
Minimum: 1
Multiple: 1
$68.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | METZ CONNECT |
|---|---|
| Manufacturer Part No | 142M2XB0020Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 58AC5112 |
| Technical Datasheet | |
| Connector Type A | 90° M12 Plug |
| Connector Type B | Free End |
| No. of Positions | 8 Positions |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.6ft |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type A | 90° M12 Plug |
|---|---|
| No. of Positions | 8 Positions |
| Cable Length - Imperial | 6.6ft |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 2m |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
